
SZ1-6.00-R130-F4PGN | |
|---|---|
DigiKey Part Number | 492-SZ1-6.00-R130-F4PGN-ND |
Manufacturer | |
Manufacturer Product Number | SZ1-6.00-R130-F4PGN |
Description | LIGHT PIPE FLEXIBLE 6" 4.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Green Flexible 6" (152.4mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Configuration | Single | |
Type | Flexible 6" (152.4mm) | |
Mounting Type | Board/Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 4.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,02480 € | 302,48 € |
| Unit Price without VAT: | 3,02480 € |
|---|---|
| Unit Price with VAT: | 3,59951 € |

