
SZ1-6.00-F4P54 | |
---|---|
DigiKey Part Number | 492-SZ1-6.00-F4P54-ND |
Manufacturer | |
Manufacturer Product Number | SZ1-6.00-F4P54 |
Description | FLEXIBLE LIGHT PIPE, ZERO LIGHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 6" (152.4mm) Panel Mount, Press Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Flexible 6" (152.4mm) | |
Mounting Type | Panel Mount, Press Fit | |
Lens Style | Round with Domed Top | |
Lens Size | 4.20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,27000 € | 2,27 € |
10 | 1,64900 € | 16,49 € |
100 | 1,27470 € | 127,47 € |
500 | 1,11024 € | 555,12 € |
1.000 | 1,05664 € | 1.056,64 € |
2.000 | 1,01127 € | 2.022,54 € |
5.000 | 0,96182 € | 4.809,10 € |
Unit Price without VAT: | 2,27000 € |
---|---|
Unit Price with VAT: | 2,70130 € |