
SW-125-150 | |
|---|---|
DigiKey Part Number | SW-125-150-ND |
Manufacturer | |
Manufacturer Product Number | SW-125-150 |
Description | WASHER SHOULDER #4 NYLON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | #4 Shoulder Washer 0.169" (4.30mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | SW-125-150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.112" (2.84mm) | |
Diameter - Outside | 0.280" (7.11mm) | |
Diameter - Shoulder | 0.150" (3.80mm) | |
Thickness - Overall | 0.169" (4.30mm) | |
Length - Below Head | 0.125" (3.18mm) 1/8" | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,19540 € | 19,54 € |
| Unit Price without VAT: | 0,19540 € |
|---|---|
| Unit Price with VAT: | 0,23253 € |

