
SW-125-140 | |
|---|---|
DigiKey Part Number | 492-2531-ND |
Manufacturer | |
Manufacturer Product Number | SW-125-140 |
Description | WASHER SHOULDER #4 POLY SULFIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | #4 Shoulder Washer 0.169" (4.30mm) Thick Polyphenylene Sulfide, Glass Filled |
Datasheet | Datasheet |
EDA/CAD Models | SW-125-140 Models |
Category | Diameter - Outside 0.280" (7.11mm) |
Manufacturer Bivar Inc. | Diameter - Shoulder 0.140" (3.56mm) |
Series | Thickness - Overall 0.169" (4.30mm) |
Packaging Bag | Length - Below Head 0.125" (3.18mm) 1/8" |
Part Status Active | Material Polyphenylene Sulfide, Glass Filled |
Thread/Screw/Hole Size #4 | Base Product Number |
Diameter - Inside 0.112" (2.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 5 | 0,27800 € | 1,39 € |
| 10 | 0,25700 € | 2,57 € |
| 25 | 0,23360 € | 5,84 € |
| 50 | 0,21820 € | 10,91 € |
| 100 | 0,20450 € | 20,45 € |
| 300 | 0,18577 € | 55,73 € |
| 500 | 0,17814 € | 89,07 € |
| 1.000 | 0,16873 € | 168,73 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

