Similar

SW-032-135 | |
|---|---|
DigiKey Part Number | 492-2301-ND |
Manufacturer | |
Manufacturer Product Number | SW-032-135 |
Description | WASHER SHOULDER #4 POLY SULFIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | #4 Shoulder Washer 0.071" (1.80mm) Thick Polyphenylene Sulfide, Glass Filled |
Datasheet | Datasheet |
EDA/CAD Models | SW-032-135 Models |
Category | Diameter - Outside 0.215" (5.46mm) |
Manufacturer Bivar Inc. | Diameter - Shoulder 0.130" (3.30mm) |
Series | Thickness - Overall 0.071" (1.80mm) |
Packaging Bag | Length - Below Head 0.032" (0.81mm) |
Part Status Active | Material Polyphenylene Sulfide, Glass Filled |
Thread/Screw/Hole Size #4 | Base Product Number |
Diameter - Inside 0.116" (2.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7721-7PPSG | Boyd Laconia, LLC | 86.818 | HS418-ND | 0,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,15200 € | 0,76 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,12640 € | 3,16 € |
| 50 | 0,11780 € | 5,89 € |
| 100 | 0,11010 € | 11,01 € |
| 300 | 0,09950 € | 29,85 € |
| 500 | 0,09518 € | 47,59 € |
| 1.000 | 0,08989 € | 89,89 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |


