
SSD-700-102 | |
|---|---|
DigiKey Part Number | SSD-700-102-ND |
Manufacturer | |
Manufacturer Product Number | SSD-700-102 |
Description | CARD GUIDE SNAP-IN 7"L, 0.102" S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 7.000" (177.80mm) 3/32" (2.4mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | SSD-700-102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 7.000" (177.80mm) | |
For Use With/Related Products | 3/32" (2.4mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 5 | 0,80000 € | 4,00 € |
| 10 | 0,74900 € | 7,49 € |
| 25 | 0,68480 € | 17,12 € |
| 50 | 0,64000 € | 32,00 € |
| 100 | 0,59810 € | 59,81 € |
| 300 | 0,53740 € | 161,22 € |
| 500 | 0,51130 € | 255,65 € |
| 1.000 | 0,47789 € | 477,89 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

