
SSD-650-102 | |
|---|---|
DigiKey Part Number | SSD-650-102-ND |
Manufacturer | |
Manufacturer Product Number | SSD-650-102 |
Description | CARD GUIDE SNAP-IN 6.5"L, 0.102" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Nylon, Snap-In Mount, 6.500" (165.10mm) 3/32" (2.4mm) Thick PC Boards |
Datasheet | Datasheet |
EDA/CAD Models | SSD-650-102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Nylon, Snap-In Mount, 6.500" (165.10mm) | |
For Use With/Related Products | 3/32" (2.4mm) Thick PC Boards | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 5 | 0,74600 € | 3,73 € |
| 10 | 0,69700 € | 6,97 € |
| 25 | 0,63760 € | 15,94 € |
| 50 | 0,59580 € | 29,79 € |
| 100 | 0,55700 € | 55,70 € |
| 300 | 0,50047 € | 150,14 € |
| 500 | 0,47616 € | 238,08 € |
| 1.000 | 0,44505 € | 445,05 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

