Round Spacer Unthreaded M3 PVC 0.250" (6.35mm) 1/4" Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRS-4-250

DigiKey Part Number
SRS-4-250-ND
Manufacturer
Manufacturer Product Number
SRS-4-250
Description
ROUND SPACER M3 PVC 1/4"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded M3 PVC 0.250" (6.35mm) 1/4" Gray
Datasheet
 Datasheet
EDA/CAD Models
SRS-4-250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.144" (3.66mm)
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4"
Series
Between Board Height
0.250" (6.35mm) 1/4"
Packaging
Bulk
Length - Overall
0.250" (6.35mm) 1/4"
Part Status
Active
Features
Self Retaining
Type
Material
Threaded/Unthreaded
Unthreaded
Color
Gray
Gender
Female, Female
Base Product Number
Screw, Thread Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,09000 €0,09 €
50,07400 €0,37 €
100,06700 €0,67 €
250,06040 €1,51 €
500,05600 €2,80 €
1000,05220 €5,22 €
2500,04768 €11,92 €
5000,04472 €22,36 €
1.0000,04206 €42,06 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €