
SRS-4-210 | |
|---|---|
DigiKey Part Number | SRS-4-210-ND |
Manufacturer | |
Manufacturer Product Number | SRS-4-210 |
Description | ROUND SPACER M3 PVC 5.33MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3 PVC 0.210" (5.33mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | SRS-4-210 Models |
Category | Diameter - Inside 0.144" (3.66mm) |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Series | Between Board Height 0.210" (5.33mm) |
Packaging Bag | Length - Overall 0.210" (5.33mm) |
Part Status Active | Features Self Retaining |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Gray |
Gender Female, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03513 € | 35,13 € |
| Unit Price without VAT: | 0,03513 € |
|---|---|
| Unit Price with VAT: | 0,04180 € |

