
SRS-2-3MM | |
|---|---|
DigiKey Part Number | SRS-2-3MM-ND |
Manufacturer | |
Manufacturer Product Number | SRS-2-3MM |
Description | ROUND SPACER #6 PVC 3MM |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #6 PVC 0.118" (3.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | SRS-2-3MM Models |
Category | Diameter - Inside 0.144" (3.66mm) |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Series | Between Board Height 0.118" (3.00mm) |
Packaging Bag | Length - Overall 0.118" (3.00mm) |
Part Status Obsolete | Features Self Retaining |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Gray |
Gender Female, Female | Base Product Number |
Screw, Thread Size |

