SRS-2-100 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bivar Inc.
In Stock: 4.822
Unit Price: 0,08000 €
Datasheet
Round Spacer Unthreaded #6 PVC 0.100" (2.54mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRS-2-100

DigiKey Part Number
SRS-2-100-ND
Manufacturer
Manufacturer Product Number
SRS-2-100
Description
ROUND SPACER #6 PVC 2.54MM
Customer Reference
Detailed Description
Round Spacer Unthreaded #6 PVC 0.100" (2.54mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
SRS-2-100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
0.144" (3.66mm)
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.100" (2.54mm)
Length - Overall
0.100" (2.54mm)
Features
Self Retaining
Material
Plating
-
Color
Gray
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes