
SRS-1-690 | |
|---|---|
DigiKey Part Number | SRS-1-690-ND |
Manufacturer | |
Manufacturer Product Number | SRS-1-690 |
Description | ROUND SPACER #4 PVC 17.53MM |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 PVC 0.690" (17.53mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | SRS-1-690 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.144" (3.66mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.690" (17.53mm) | |
Length - Overall | 0.690" (17.53mm) | |
Features | Self Retaining | |
Material | ||
Plating | - | |
Color | Gray | |
Weight | - | |
Base Product Number |

