
SRS-1-500 | |
|---|---|
DigiKey Part Number | SRS-1-500-ND |
Manufacturer | |
Manufacturer Product Number | SRS-1-500 |
Description | ROUND SPACER #4 PVC 1/2" |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 PVC 0.500" (12.70mm) 1/2" Gray |
Datasheet | Datasheet |
EDA/CAD Models | SRS-1-500 Models |
Category | Diameter - Inside 0.144" (3.66mm) |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Series | Between Board Height 0.500" (12.70mm) 1/2" |
Packaging Bag | Length - Overall 0.500" (12.70mm) 1/2" |
Part Status Obsolete | Features Self Retaining |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Gray |
Gender Female, Female | Base Product Number |
Screw, Thread Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRS-4-500 | Bivar Inc. | 0 | SRS-4-500-ND | 0,06331 € | Similar |


