Similar

SRS-1-10MM | |
|---|---|
DigiKey Part Number | SRS-1-10MM-ND |
Manufacturer | |
Manufacturer Product Number | SRS-1-10MM |
Description | ROUND SPACER #4 PVC 10MM |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 PVC 0.394" (10.00mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | SRS-1-10MM Models |
Category | Diameter - Inside 0.144" (3.66mm) |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Series | Between Board Height 0.394" (10.00mm) |
Packaging Bulk | Length - Overall 0.394" (10.00mm) |
Part Status Obsolete | Features Self Retaining |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Gray |
Gender Female, Female | Base Product Number |
Screw, Thread Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRS-4-10MM | Bivar Inc. | 1.019 | SRS-4-10MM-ND | 0,12000 € | Similar |


