
SRS-1-080 | |
|---|---|
DigiKey Part Number | SRS-1-080-ND |
Manufacturer | |
Manufacturer Product Number | SRS-1-080 |
Description | ROUND SPACER #4 PVC 2.03MM |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 PVC 0.080" (2.03mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | SRS-1-080 Models |
Category | Diameter - Inside 0.144" (3.66mm) |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Series | Between Board Height 0.080" (2.03mm) |
Packaging Bulk | Length - Overall 0.080" (2.03mm) |
Part Status Obsolete | Features Self Retaining |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Gray |
Gender Female, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06200 € | 0,31 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

