
SRH-6RUT | |
|---|---|
DigiKey Part Number | SRH-6RUT-ND |
Manufacturer | |
Manufacturer Product Number | SRH-6RUT |
Description | HANDLE ALUMINUM MTG CTR 9.768" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | SRH-6RUT Models |
Category | Height 1.260" (32.00mm) |
Manufacturer Bivar Inc. | Length - Center to Center 9.768" (248.10mm) |
Series | Thread/Screw/Hole Size M4 |
Packaging Bag | Material Aluminum |
Part Status Active | Mounting Type Screw Holes, Back |
Type Instrumentation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 24,88720 € | 2.488,72 € |
| Unit Price without VAT: | 24,88720 € |
|---|---|
| Unit Price with VAT: | 29,61577 € |

