Image for SRH-2RUFM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRH-2RUFM

DigiKey Part Number
SRH-2RUFM-ND
Manufacturer
Manufacturer Product Number
SRH-2RUFM
Description
HANDLE NYL/GLASS MTG CTR 2.126"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Hinged Ends Handle Nylon, Glass Filled Screw Holes, Back
Datasheet
 Datasheet
EDA/CAD Models
SRH-2RUFM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Bag
Part Status
Active
Type
Hinged Ends
Height
1.449" (36.80mm)
Length - Center to Center
2.126" (54.00mm)
Thread/Screw/Hole Size
M3
Material
Nylon, Glass Filled
Mounting Type
Screw Holes, Back
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1008,80020 €880,02 €
Manufacturers Standard Package
Unit Price without VAT:8,80020 €
Unit Price with VAT:10,47224 €