
SMTV01-R37 | |
|---|---|
DigiKey Part Number | 492-1958-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMTV01-R37 |
Description | LIGHT PIPE ADAPTER RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | SMTV01-R37 Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Rigid |
Series | Mounting Type Board Mount, Press Fit |
Packaging Tape & Reel (TR) | Lens Style Round with Flat Top |
Part Status Active | Base Product Number |
Color Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,96032 € | 1.480,16 € |
| 1.000 | 2,84791 € | 2.847,91 € |
| 1.500 | 2,79039 € | 4.185,59 € |
| 2.500 | 2,72552 € | 6.813,80 € |
| Unit Price without VAT: | 2,96032 € |
|---|---|
| Unit Price with VAT: | 3,52278 € |

