
SMTV01-R16Y14 | |
|---|---|
DigiKey Part Number | 492-1967-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMTV01-R16Y14 |
Description | LIGHT PIPE ADAPTER RED/YLW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red, Yellow Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | SMTV01-R16Y14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Red, Yellow | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,10464 € | 2.052,32 € |
| 1.000 | 3,96077 € | 3.960,77 € |
| 1.500 | 3,88716 € | 5.830,74 € |
| Unit Price without VAT: | 4,10464 € |
|---|---|
| Unit Price with VAT: | 4,88452 € |

