
SMTV01-R16G33 | |
|---|---|
DigiKey Part Number | 492-1964-2-ND - Tape & Reel (TR) 492-1964-1-ND - Cut Tape (CT) 492-1964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTV01-R16G33 |
Description | LIGHT PIPE ADAPTER RED/GRN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Red, Green Rigid Board Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | SMTV01-R16G33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Red, Green | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit | |
Lens Style | Round with Flat Top | |
Lens Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,71000 € | 7,71 € |
| 10 | 5,89100 € | 58,91 € |
| 100 | 4,82560 € | 482,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,36194 € | 2.180,97 € |
| 1.000 | 4,21145 € | 4.211,45 € |
| 1.500 | 4,13444 € | 6.201,66 € |
| Unit Price without VAT: | 7,71000 € |
|---|---|
| Unit Price with VAT: | 9,17490 € |

