
SMTLA5050RGBW | |
|---|---|
DigiKey Part Number | 492-SMTLA5050RGBWTR-ND - Tape & Reel (TR) 492-SMTLA5050RGBWCT-ND - Cut Tape (CT) 492-SMTLA5050RGBWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTLA5050RGBW |
Description | 5050 SMD ADDRESSABLE LED TOP VIE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - 1 LED Discrete Serial Red, Green, Blue, White (RGBW) 5.00mm L x 5.00mm W |
Datasheet | Datasheet |
Category | Color Red, Green, Blue, White (RGBW) |
Manufacturer Bivar Inc. | Utilized LED 5050 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Interface Serial |
Part Status Active | Mounting Type Surface Mount |
Configuration Discrete | Size / Dimension 5.00mm L x 5.00mm W |
Number of LEDs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,21400 € | 12,14 € |
| 100 | 0,92370 € | 92,37 € |
| 500 | 0,79582 € | 397,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75411 € | 754,11 € |
| 2.000 | 0,71876 € | 1.437,52 € |
| 3.000 | 0,70065 € | 2.101,95 € |
| 5.000 | 0,68022 € | 3.401,10 € |
| 7.000 | 0,66807 € | 4.676,49 € |
| 10.000 | 0,65623 € | 6.562,30 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |






