White, Warm 4500K LED Indication - Discrete 3.2V 6-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMTL6-UWDW

DigiKey Part Number
492-2200-2-ND - Tape & Reel (TR)
492-2200-1-ND - Cut Tape (CT)
492-2200-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMTL6-UWDW
Description
LED WARM WHITE DIFF 6PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
White, Warm 4500K LED Indication - Discrete 3.2V 6-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
SMTL6-UWDW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
4.00mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
60mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
6-SMD, J-Lead
Supplier Device Package
Size / Dimension
5.40mm L x 5.00mm W
Height (Max)
1.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.705
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,24000 €3,24 €
102,37800 €23,78 €
1001,86630 €186,63 €
5001,64200 €821,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,50864 €1.508,64 €
2.0001,44924 €2.898,48 €
3.0001,44628 €4.338,84 €
Manufacturers Standard Package
Unit Price without VAT:3,24000 €
Unit Price with VAT:3,85560 €