
SMTL6-RC | |
|---|---|
DigiKey Part Number | 492-2196-2-ND - Tape & Reel (TR) 492-2196-1-ND - Cut Tape (CT) 492-2196-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTL6-RC |
Description | LED RED CLEAR 6PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.3V 6-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | SMTL6-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 4.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Current - Test | 60mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 5.40mm L x 5.00mm W | |
Height (Max) | 1.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 2,15800 € | 21,58 € |
| 100 | 1,68870 € | 168,87 € |
| 500 | 1,48306 € | 741,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,41613 € | 1.416,13 € |
| 2.000 | 1,35949 € | 2.718,98 € |
| 3.000 | 1,33049 € | 3.991,47 € |
| 5.000 | 1,29780 € | 6.489,00 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |


