
SMTL6-BWC | |
|---|---|
DigiKey Part Number | 492-2195-2-ND - Tape & Reel (TR) 492-2195-1-ND - Cut Tape (CT) 492-2195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTL6-BWC |
Description | LED BLUE CLEAR 6PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 469nm LED Indication - Discrete 3.1V 6-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | SMTL6-BWC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 4.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 60mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 5.40mm L x 5.00mm W | |
Height (Max) | 1.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 10 | 2,24400 € | 22,44 € |
| 100 | 1,75620 € | 175,62 € |
| 500 | 1,54238 € | 771,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,47277 € | 1.472,77 € |
| 2.000 | 1,41387 € | 2.827,74 € |
| 3.000 | 1,38372 € | 4.151,16 € |
| 5.000 | 1,34971 € | 6.748,55 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,64140 € |

