
SMTL4-SBC | |
|---|---|
DigiKey Part Number | 492-2188-2-ND - Tape & Reel (TR) 492-2188-1-ND - Cut Tape (CT) 492-2188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTL4-SBC |
Description | LED GREEN/RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 574nm Green, 631nm Red LED Indication - Discrete 1.9V Green, 1.9V Red 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SMTL4-SBC Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V Green, 1.9V Red |
Mfr | Current - Test 20mA Green, 20mA Red |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Package / Case 4-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 1.95mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,77900 € | 7,79 € |
| 100 | 0,58130 € | 58,13 € |
| 500 | 0,49358 € | 246,79 € |
| 1.000 | 0,46487 € | 464,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,44053 € | 881,06 € |
| 4.000 | 0,41990 € | 1.679,60 € |
| 6.000 | 0,40933 € | 2.455,98 € |
| 10.000 | 0,39741 € | 3.974,10 € |
| 14.000 | 0,39032 € | 5.464,48 € |
| 20.000 | 0,38341 € | 7.668,20 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

