Blue, Red 470nm Blue, 631nm Red LED Indication - Discrete 3V Blue, 2V Red 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMTL4-SBC-RB

DigiKey Part Number
492-2189-2-ND - Tape & Reel (TR)
492-2189-1-ND - Cut Tape (CT)
492-2189-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMTL4-SBC-RB
Description
LED BLUE/RED CLEAR 4PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue, Red 470nm Blue, 631nm Red LED Indication - Discrete 3V Blue, 2V Red 4-PLCC
Datasheet
 Datasheet
EDA/CAD Models
SMTL4-SBC-RB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3V Blue, 2V Red
Current - Test
20mA Blue, 20mA Red
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
1.95mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.614
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,14000 €2,14 €
101,54600 €15,46 €
1001,19020 €119,02 €
5001,03316 €516,58 €
1.0000,98195 €981,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,93859 €1.877,18 €
4.0000,90189 €3.607,56 €
6.0000,88311 €5.298,66 €
Manufacturers Standard Package
Unit Price without VAT:2,14000 €
Unit Price with VAT:2,54660 €