
SMTL3528UWD | |
|---|---|
DigiKey Part Number | 492-SMTL3528UWDTR-ND - Tape & Reel (TR) 492-SMTL3528UWDCT-ND - Cut Tape (CT) 492-SMTL3528UWDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTL3528UWD |
Description | 3528 SMD LED TOP VIEW PACKAGE, W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 60mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 1.05mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,61600 € | 6,16 € |
| 100 | 0,45590 € | 45,59 € |
| 500 | 0,38434 € | 192,17 € |
| 1.000 | 0,36093 € | 360,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,34106 € | 682,12 € |
| 4.000 | 0,32422 € | 1.296,88 € |
| 6.000 | 0,31558 € | 1.893,48 € |
| 10.000 | 0,30584 € | 3.058,40 € |
| 14.000 | 0,30005 € | 4.200,70 € |
| 20.000 | 0,29440 € | 5.888,00 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

