
SMTL3528GC | |
|---|---|
DigiKey Part Number | 492-SMTL3528GCTR-ND - Tape & Reel (TR) 492-SMTL3528GCCT-ND - Cut Tape (CT) 492-SMTL3528GCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTL3528GC |
Description | 3528 SMD LED TOP VIEW PACKAGE, G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3V 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3V |
Mfr | Current - Test 60mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 1411 (3528 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.10mm L x 2.80mm W |
Millicandela Rating | Height (Max) 1.05mm |
Lens Style Oval with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,09400 € | 10,94 € |
| 100 | 0,82870 € | 82,87 € |
| 500 | 0,71160 € | 355,80 € |
| 1.000 | 0,67336 € | 673,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,64095 € | 1.281,90 € |
| 4.000 | 0,61351 € | 2.454,04 € |
| 6.000 | 0,59945 € | 3.596,70 € |
| 10.000 | 0,58360 € | 5.836,00 € |
| 14.000 | 0,57418 € | 8.038,52 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

