New Product
Blue 451nm LED Indication - Discrete 3.1V 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMTL3528BWC

DigiKey Part Number
492-SMTL3528BWCTR-ND - Tape & Reel (TR)
492-SMTL3528BWCCT-ND - Cut Tape (CT)
492-SMTL3528BWCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMTL3528BWC
Description
3528 SMD LED TOP VIEW PACKAGE, B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Blue 451nm LED Indication - Discrete 3.1V 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
60mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
1411 (3528 Metric)
Supplier Device Package
Size / Dimension
3.10mm L x 2.80mm W
Height (Max)
1.05mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.961
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,43000 €1,43 €
101,01600 €10,16 €
1000,76700 €76,70 €
5000,65668 €328,34 €
1.0000,62065 €620,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,59012 €1.180,24 €
4.0000,56427 €2.257,08 €
6.0000,55103 €3.306,18 €
10.0000,53609 €5.360,90 €
14.0000,52721 €7.380,94 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,70170 €