New Product
Yellow 590nm LED Indication - Discrete 2.1V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMTL3020YC

DigiKey Part Number
492-SMTL3020YCTR-ND - Tape & Reel (TR)
492-SMTL3020YCCT-ND - Cut Tape (CT)
492-SMTL3020YCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMTL3020YC
Description
3020 SMD LED TOP VIEW PACKAGE, Y
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2.1V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
1.90mm x 0.90mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
2.70mm L x 2.00mm W
Height (Max)
1.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.850
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,95000 €0,95 €
100,66100 €6,61 €
1000,48930 €48,93 €
5000,41292 €206,46 €
1.0000,38792 €387,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,36672 €733,44 €
4.0000,34875 €1.395,00 €
6.0000,33954 €2.037,24 €
10.0000,32914 €3.291,40 €
14.0000,32296 €4.521,44 €
20.0000,31694 €6.338,80 €
Manufacturers Standard Package
Unit Price without VAT:0,95000 €
Unit Price with VAT:1,13050 €