New Product
White LED Indication - Discrete 3.2V 1208 (3020 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMTL3020UWD

DigiKey Part Number
492-SMTL3020UWDTR-ND - Tape & Reel (TR)
492-SMTL3020UWDCT-ND - Cut Tape (CT)
492-SMTL3020UWDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMTL3020UWD
Description
3020 SMD LED TOP VIEW PACKAGE, W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.2V 1208 (3020 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
115°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
1208 (3020 Metric)
Supplier Device Package
Size / Dimension
2.70mm L x 2.00mm W
Height (Max)
1.55mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,81000 €0,81 €
100,56600 €5,66 €
1000,41620 €41,62 €
5000,34942 €174,71 €
1.0000,32754 €327,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,30897 €617,94 €
4.0000,29322 €1.172,88 €
6.0000,28515 €1.710,90 €
10.0000,27604 €2.760,40 €
14.0000,27062 €3.788,68 €
20.0000,26534 €5.306,80 €
Manufacturers Standard Package
Unit Price without VAT:0,81000 €
Unit Price with VAT:0,96390 €