
SMTL3020RC | |
|---|---|
DigiKey Part Number | 492-SMTL3020RCTR-ND - Tape & Reel (TR) 492-SMTL3020RCCT-ND - Cut Tape (CT) 492-SMTL3020RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTL3020RC |
Description | 3020 SMD LED TOP VIEW PACKAGE, R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 2.2V 1208 (3020 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 1208 (3020 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.70mm L x 2.00mm W |
Millicandela Rating | Height (Max) 1.55mm |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,50700 € | 5,07 € |
| 100 | 0,37170 € | 37,17 € |
| 500 | 0,31100 € | 155,50 € |
| 1.000 | 0,29112 € | 291,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,27424 € | 548,48 € |
| 4.000 | 0,25993 € | 1.039,72 € |
| 6.000 | 0,25259 € | 1.515,54 € |
| 10.000 | 0,24430 € | 2.443,00 € |
| 14.000 | 0,23937 € | 3.351,18 € |
| 20.000 | 0,23457 € | 4.691,40 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

