
SMTL3020GC | |
|---|---|
DigiKey Part Number | 492-SMTL3020GCTR-ND - Tape & Reel (TR) 492-SMTL3020GCCT-ND - Cut Tape (CT) 492-SMTL3020GCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTL3020GC |
Description | 3020 SMD LED TOP VIEW PACKAGE, G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 528nm (520nm ~ 535nm) LED Indication - Discrete 3.2V 1208 (3020 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 1208 (3020 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.70mm L x 2.00mm W |
Millicandela Rating | Height (Max) 1.55mm |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,59400 € | 5,94 € |
| 100 | 0,43800 € | 43,80 € |
| 500 | 0,36854 € | 184,27 € |
| 1.000 | 0,34577 € | 345,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,32645 € | 652,90 € |
| 4.000 | 0,31006 € | 1.240,24 € |
| 6.000 | 0,30167 € | 1.810,02 € |
| 10.000 | 0,29219 € | 2.921,90 € |
| 14.000 | 0,28655 € | 4.011,70 € |
| 20.000 | 0,28106 € | 5.621,20 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

