
SMTL2-UWD | |
|---|---|
DigiKey Part Number | 492-2183-2-ND - Tape & Reel (TR) 492-2183-1-ND - Cut Tape (CT) 492-2183-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTL2-UWD |
Description | LED WHITE DIFFUSED 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.1V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SMTL2-UWD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 0,91300 € | 9,13 € |
| 100 | 0,68710 € | 68,71 € |
| 500 | 0,58698 € | 293,49 € |
| 1.000 | 0,55428 € | 554,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,52655 € | 1.053,10 € |
| 4.000 | 0,50306 € | 2.012,24 € |
| 6.000 | 0,49103 € | 2.946,18 € |
| 10.000 | 0,47746 € | 4.774,60 € |
| 14.000 | 0,46939 € | 6.571,46 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |

