
SMTL2-GC | |
|---|---|
DigiKey Part Number | 492-SMTL2-GCTR-ND - Tape & Reel (TR) 492-SMTL2-GCCT-ND - Cut Tape (CT) 492-SMTL2-GCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTL2-GC |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SMTL2-GC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,56100 € | 5,61 € |
| 100 | 0,41330 € | 41,33 € |
| 500 | 0,34742 € | 173,71 € |
| 1.000 | 0,32581 € | 325,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30748 € | 614,96 € |
| 4.000 | 0,29193 € | 1.167,72 € |
| 6.000 | 0,28396 € | 1.703,76 € |
| 10.000 | 0,27496 € | 2.749,60 € |
| 14.000 | 0,26962 € | 3.774,68 € |
| 20.000 | 0,26440 € | 5.288,00 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |



