Yellow 592nm LED Indication - Discrete 2.2V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMS1105YC

DigiKey Part Number
492-1280-2-ND - Tape & Reel (TR)
492-1280-1-ND - Cut Tape (CT)
492-1280-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMS1105YC
Description
LED YELLOW CLEAR 2PLCC SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Yellow 592nm LED Indication - Discrete 2.2V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
SMS1105YC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.2V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
2-SMD, J-Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
2.80mm L x 1.20mm W
Millicandela Rating
Height (Max)
0.80mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
2.50mm x 0.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37.385
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,78400 €7,84 €
1000,58460 €58,46 €
5000,49640 €248,20 €
1.0000,46757 €467,57 €
2.0000,44312 €886,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,42240 €1.689,60 €
8.0000,40486 €3.238,88 €
12.0000,39588 €4.750,56 €
20.0000,38575 €7.715,00 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,32090 €