Image for SMPT-UWC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMPT-UWC

DigiKey Part Number
SMPT-UWC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMPT-UWC
Description
LED CBI 6MM WHITE SURFACE MOUNT
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single White 3.4V 30mA Round with Flat Top 6.00mm Dia Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bivar Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
White
Wavelength - Peak
-
Configuration
Single
Current
30mA
Millicandela Rating
250mcd
Viewing Angle
-
Lens Type
-
Lens Style
Round with Flat Top
Lens Size
6.00mm Dia
Voltage Rating
3.4V
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.