
SMPT-URC | |
|---|---|
DigiKey Part Number | SMPT-URC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMPT-URC |
Description | LED CBI RED SURFACE MOUNT |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red 1.9V 30mA Round with Flat Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | Red | |
Wavelength - Peak | 640nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 416mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Flat Top | |
Lens Size | - | |
Voltage Rating | 1.9V | |
Mounting Type | Surface Mount |

