
SMP4-SBC-YG | |
|---|---|
DigiKey Part Number | 492-1221-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP4-SBC-YG |
Description | LED GRN/YLW CLEAR 4PLCC SMD |
Customer Reference | |
Detailed Description | Green, Yellow 574nm Green, 591nm Yellow LED Indication - Discrete 1.9V Green, 1.9V Yellow 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SMP4-SBC-YG Models |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 1.9V Green, 1.9V Yellow |
Packaging Tape & Reel (TR) | Current - Test 20mA Green, 20mA Yellow |
Part Status Obsolete | Viewing Angle 120° |
Color | Mounting Type |
Configuration Independent | Wavelength - Dominant |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.95mm |

