
SMP4-RYB | |
|---|---|
DigiKey Part Number | 492-1224-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP4-RYB |
Description | LED BLUE/RED/YL CLR 4PLCC SMD |
Customer Reference | |
Detailed Description | Blue, Red, Yellow 466nm Blue, 640nm Red, 585nm Yellow LED Indication - Discrete 3.3V Blue, 1.85V Red, 1.9V Yellow 4-PLCC |
Datasheet | Datasheet |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 3.3V Blue, 1.85V Red, 1.9V Yellow |
Packaging Tape & Reel (TR) | Current - Test 20mA Blue, 20mA Red, 20mA Yellow |
Part Status Obsolete | Viewing Angle 120° |
Color | Mounting Type |
Configuration Common Anode | Wavelength - Dominant |
Lens Color Colorless | Package / Case 4-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 1.85mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMTL4-RYB | Bivar Inc. | 0 | 492-2187-2-ND | 1,07221 € | Direct |


