SMP4-BC-RB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bivar Inc.
In Stock: 0
Unit Price: 0,61388 €
Datasheet
Blue, Red 466nm Blue, 640nm Red LED Indication - Discrete 3.3V Blue, 1.85V Red 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP4-BC-RB

DigiKey Part Number
492-1284-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP4-BC-RB
Description
LED BLUE/RED CLEAR 4PLCC SMD
Customer Reference
Detailed Description
Blue, Red 466nm Blue, 640nm Red LED Indication - Discrete 3.3V Blue, 1.85V Red 4-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.40mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
3.3V Blue, 1.85V Red
Packaging
Tape & Reel (TR)
Current - Test
20mA Blue, 20mA Red
Part Status
Obsolete
Viewing Angle
120°
Color
Mounting Type
Configuration
Independent
Wavelength - Dominant
Lens Color
Colorless
Package / Case
4-PLCC
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.80mm W
Lens Style
Round with Flat Top
Height (Max)
1.85mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMTL4-BC-RBBivar Inc.0SMTL4-BC-RB-ND0,61388 €Direct
Obsolete
This product is no longer manufactured. View Substitutes