Parametric Equivalent
Similar

SMP2-SUWD | |
|---|---|
DigiKey Part Number | 492-1258-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP2-SUWD |
Description | LED WHITE DIFFUSED 2PLCC SMD |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 2-PLCC |
Datasheet | Datasheet |
Category | Lens Style Round with Flat Top |
Mfr | Voltage - Forward (Vf) (Typ) 3.2V |
Packaging Tape & Reel (TR) | Current - Test 20mA |
Part Status Obsolete | Viewing Angle 120° |
Color | Mounting Type |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Yellow | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMTL2-SUWD | Bivar Inc. | 0 | 492-2179-2-ND | 0,61388 € | Parametric Equivalent |
| ASMT-UWB1-NX302 | Broadcom Limited | 50.884 | 516-2681-1-ND | 0,71000 € | Similar |
| LTW-670DS | LITEON | 43.903 | 160-1725-1-ND | 0,31000 € | Similar |




