SMP2-SBWC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,16897 €
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: 0,11188 €
Datasheet

Similar


Kingbright
In Stock: 22.689
Unit Price: 0,59000 €
Datasheet

Similar


Broadcom Limited
In Stock: 67
Unit Price: 1,22000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.074
Unit Price: 0,53000 €
Datasheet
Blue 470nm LED Indication - Discrete 3.2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMP2-SBWC

DigiKey Part Number
492-1253-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP2-SBWC
Description
LED BLUE CLEAR 2PLCC SMD
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.00mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes