
SMP2-OC | |
|---|---|
DigiKey Part Number | 492-1250-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMP2-OC |
Description | LED ORANGE CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.9V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.00mm |
Lens Style Round with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMTL2-OC | Bivar Inc. | 0 | SMTL2-OC-ND | 0,35203 € | Parametric Equivalent |


