
SMFLPR1-2.5 | |
|---|---|
DigiKey Part Number | SMFLPR1-2.5-ND |
Manufacturer | |
Manufacturer Product Number | SMFLPR1-2.5 |
Description | LIGHT PIPE FLEXIBLE CLEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 2.5" (63.5mm) |
Datasheet | Datasheet |
EDA/CAD Models | SMFLPR1-2.5 Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 2.5" (63.5mm) |
Series | Lens Style Rectangle with Flat Top |
Packaging Bag | Lens Size 6.7mm x 4.2mm |
Part Status Active | Base Product Number |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,79980 € | 79,98 € |
| Unit Price without VAT: | 0,79980 € |
|---|---|
| Unit Price with VAT: | 0,95176 € |

