
SMFLP5.5 | |
|---|---|
DigiKey Part Number | SMFLP5.5-ND |
Manufacturer | |
Manufacturer Product Number | SMFLP5.5 |
Description | LIGHT PIPE FLEX ADAPT SMD 5.5" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 5.5" (139.7mm) Board/Panel Mount, Press Fit |
Datasheet | Datasheet |
EDA/CAD Models | SMFLP5.5 Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 5.5" (139.7mm) |
Series | Mounting Type Board/Panel Mount, Press Fit |
Packaging Bag | Lens Style Round with Flat Top |
Part Status Active | Lens Size 4.20mm |
Color Clear | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,03020 € | 103,02 € |
| Unit Price without VAT: | 1,03020 € |
|---|---|
| Unit Price with VAT: | 1,22594 € |

