
SMFLP36.0 | |
|---|---|
DigiKey Part Number | SMFLP36.0-ND |
Manufacturer | |
Manufacturer Product Number | SMFLP36.0 |
Description | LIGHT PIPE FLEXIBLE CLEAR 4MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 3' (0.91m) |
Datasheet | Datasheet |
EDA/CAD Models | SMFLP36.0 Models |
Category | Configuration Single |
Manufacturer Bivar Inc. | Type Flexible 3' (0.91m) |
Series | Lens Style Round with Flat Top |
Packaging Bag | Lens Size 4.2mm |
Part Status Active | Base Product Number |
Color Clear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,32000 € | 5,32 € |
| 10 | 3,99600 € | 39,96 € |
| Unit Price without VAT: | 5,32000 € |
|---|---|
| Unit Price with VAT: | 6,33080 € |



