
SMFLP3.4 | |
|---|---|
DigiKey Part Number | 492-SMFLP3.4-ND |
Manufacturer | |
Manufacturer Product Number | SMFLP3.4 |
Description | LIGHT PIPE FLEXIBLE 3.4" - |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 3.4" (86.36mm) Board/Panel Mount, Press Fit |
Category | Color Clear |
Manufacturer Bivar Inc. | Configuration Single |
Series | Type Flexible 3.4" (86.36mm) |
Packaging Bulk | Mounting Type Board/Panel Mount, Press Fit |
Part Status Active | Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,86770 € | 86,77 € |
| Unit Price without VAT: | 0,86770 € |
|---|---|
| Unit Price with VAT: | 1,03256 € |

