Image for SMFLP2F-1.5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMFLP2F-1.5

DigiKey Part Number
SMFLP2F-1.5-ND
Manufacturer
Manufacturer Product Number
SMFLP2F-1.5
Description
LIGHT PIPE FLEXIBLE CLEAR 4.2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Flexible 1.5" (38.1mm) - Fiber Optic
Datasheet
 Datasheet
EDA/CAD Models
SMFLP2F-1.5 Models
Product Attributes
Filter Similar Products
Category
Configuration
Single
Manufacturer
Bivar Inc.
Type
Flexible 1.5" (38.1mm) - Fiber Optic
Series
Lens Style
Round with Flat Top
Packaging
Bag
Lens Size
4.2mm
Part Status
Active
Base Product Number
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1000,82500 €82,50 €
Manufacturers Standard Package
Unit Price without VAT:0,82500 €
Unit Price with VAT:0,98175 €