
SMFLP2D-9.9 | |
|---|---|
DigiKey Part Number | 492-SMFLP2D-9.9-ND |
Manufacturer | |
Manufacturer Product Number | SMFLP2D-9.9 |
Description | LIGHT PIPE FLEXIBLE 9.9" - |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Flexible 9.9" (251.46mm) Board/Panel Mount, Press Fit |
Category | Color Clear |
Manufacturer Bivar Inc. | Configuration Single |
Series | Type Flexible 9.9" (251.46mm) |
Packaging Bulk | Mounting Type Board/Panel Mount, Press Fit |
Part Status Active | Lens Style Round with Domed Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,91100 € | 191,10 € |
| Unit Price without VAT: | 1,91100 € |
|---|---|
| Unit Price with VAT: | 2,27409 € |

